Mean Well RSP-1500-12 Switching Power Supply 12V 125A 1500W Enclosed

Image Representative of Range

Mean Well RSP-1500-12 Switching Power Supply 12V 125A 1500W Enclosed

MPN
RSP-1500-12
Brand
Mean Well
EAN-13
4021087014182
Order Code
05-1571
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £427.65
5+ £416.96
10+ £406.27
25+ £395.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Mean Well RSP-1500-12 is a switch-mode power supply unit (SMPSU) providing a stable 12 V DC output at 125 A and 1500 W power. It features a PCB mount with solder lugs and screw terminals for secure connections. Typical applications include industrial automation and power systems where high reliability and efficiency are essential.
Output Voltage [DC] 12V
Output Current 125A
Power Rating 1500W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 278.00 x 127.00 x 83.50 mm
Height 83.50mm
Length 278.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 12V DC
Type SMPSU
Weight 2925.00g
Width 127.00mm

Reviews

Be the first to submit a review

Trustpilot