Mean Well RSP-1000-48 SMPSU 48V 21A 1008W overload protection fan cooled

MPN
RSP-1000-48
Brand
Mean Well
EAN-13
4021087014281
Order Code
05-1568
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £318.73
5+ £308.64
10+ £305.34
25+ £301.62
50+ £297.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well RSP-1000-48 is a high-power switch-mode power supply unit providing 48 V DC and 21 A output, totalling 1008 W. It features a compact design suitable for PCB mounting, with screw terminals and solder lugs for secure connections. This SMPSU is ideal for demanding industrial applications, offering efficient power delivery with reliable performance.
Output Voltage [DC] 48V
Output Current 21A
Power Rating 1008W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 295 x 127 x 41 mm
Height 41mm
Length 295mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 48V DC
Type SMPSU
Weight 1950.00g
Width 127mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot