Mean Well RSP-1000-24 SMPSU: 24V 40A 960W universal input overload protection

MPN
RSP-1000-24
Brand
Mean Well
EAN-13
4021087014298
Order Code
05-1567
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £259.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well RSP-1000-24 is a switched-mode power supply unit (SMPSU) providing 24 V DC at 40 A, with a total power output of 960 W. It features screw terminals for secure connections and is suitable for PCB mounting, making it ideal for industrial applications requiring stable power delivery. This PSU is commonly used in automation systems, telecommunications, and high-power LED lighting setups.
Output Voltage [DC] 24V
Output Current 40A
Power Rating 960W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 295 x 127 x 41 mm
Height 41mm
Length 295mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 24V DC
Type SMPSU
Weight 1950.00g
Width 127mm

Reviews

Be the first to submit a review

Trustpilot