Mean Well RSP-100-24 SMPSU 24V 4.2A 100W enclosed case low profile

MPN
RSP-100-24
Brand
Mean Well
EAN-13
4021087014366
Order Code
05-1569
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £65.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/08/2026

The Mean Well RSP-100-24 is a Switch Mode Power Supply Unit (SMPSU) designed for a 24 V DC and 4.2 A output, delivering a total power of 100 W. It features a robust PCB mount with solder lugs and screw terminals for secure connections. This power supply unit is ideally suited for applications needing reliable DC power, including industrial automation and electronic devices.
Output Voltage 24V DC
Output Current 4.2A
Power Rating 100W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 179.00 x 99.00 x 30.00 mm
Height 30.00mm
Length 179.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Type SMPSU
Weight 562.50g
Width 99.00mm

Reviews

Be the first to submit a review

Trustpilot