Mean Well RSDW20H-15 DC/DC converter 1.33A 20W single output

MPN
RSDW20H-15
Brand
Mean Well
EAN-13
4021087048217
Order Code
05-1566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £31.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Mean Well's RSDW20H-15 is a DC/DC converter with a single output, rated at 1.33 A and 20 W. This converter is ideal for applications requiring stable voltage conversion in industrial or telecommunications settings. Its compact design makes it suitable for use in space-constrained environments, providing reliable direct current rectification.
Output Voltage 15V DC
Power Rating 20000W
Output Current 1.33A
Connection Pins
Dim (L x W x H) 50.8 x 25.4 x 10.2 mm
Efficiency (max.) 89.5%
Height 10.2mm
Input Voltage Range 160V DC
Insulation Voltage 3000V DC
Length 50.8mm
Max. output current 1.33A
Maximum Operating Temperature +85°C
Minimum Input Volage 43V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 35g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot