Mean Well RSDW20H-12 RSDW Series DC/DC converter 1.67 A 20 W 1 output

MPN
RSDW20H-12
Brand
Mean Well
EAN-13
4021087048224
Order Code
05-1565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £31.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well RSDW20H-12 is a DC/DC converter that provides a single output with 1.67 Amps and 20 Watts of power. It is ideal for applications that require reliable and efficient power conversion. This device is commonly used in industrial and telecommunications equipment.
Output Voltage 12V DC
Power Rating 20000W
Output Current 1.67A
Connection Pins
Dim (L x W x H) 50.8 x 25.4 x 10.2 mm
Efficiency (max.) 90%
Height 10.2mm
Input Voltage Range 160V DC
Insulation Voltage 3000V DC
Length 50.8mm
Max. output current 1.67A
Maximum Operating Temperature +85°C
Minimum Input Volage 43V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 35g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot