Mean Well RSDW20G-15 DC/DC converter 20W 1.33A single output

MPN
RSDW20G-15
Brand
Mean Well
EAN-13
4021087048248
Order Code
05-1563
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £39.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well RSDW20G-15 is a DC/DC converter with a current rating of 1.33 A and a power output of 20 W. It features a single output and is used for converting direct current efficiently within various electronic applications. This component is ideal for use in industrial equipment, telecommunications, and transportation systems.
Output Voltage 15V DC
Input Voltage Range 75V DC
Power Rating 20000W
Output Current 1.33A
Connection Pins
Dim (L x W x H) 50.8 x 25.4 x 10.2 mm
Efficiency (max.) 90%
Height 10.2mm
Insulation Voltage 1500V DC
Length 50.8mm
Max. output current 1.33A
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 35g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot