Mean Well RSDW20G-05 DC/DC converter 4A 20W single output

MPN
RSDW20G-05
Brand
Mean Well
EAN-13
4021087048262
Order Code
05-1561
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £32.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well RSDW20G-05 is a DC/DC converter with a single output, providing 4 A current and 20 W power. It is suitable for applications requiring reliable power supply conversions, such as industrial automation and control systems. With its robust design, it ensures consistent performance in various environments.
Output Voltage 5V DC
Input Voltage Range 75V DC
Power Rating 20000W
Output Current 4A
Connection Pins
Dim (L x W x H) 50.8 x 25.4 x 10.2 mm
Efficiency (max.) 89%
Height 10.2mm
Insulation Voltage 1500V DC
Length 50.8mm
Max. output current 4A
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 35g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot