Mean Well RSDW20G-03 DC/DC converter 5.5 A 20 W 1 output

MPN
RSDW20G-03
Brand
Mean Well
EAN-13
4021087048279
Order Code
05-1560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £28.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well RSDW20G-03 is a DC/DC converter capable of providing a current of 5.5 A and a power output of 20 W with one output. It is ideal for applications requiring stable power conversion in environments where direct current voltage needs to be adapted. The device is suitable for use in industrial, telecommunications, and commercial electronic systems.
Output Voltage 3.3V DC
Power Rating 20000W
Output Current 5.5A
Connection Pins
Dim (L x W x H) 50.8 x 25.4 x 10.2 mm
Efficiency (max.) 88%
Height 10.2mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 50.8mm
Max. output current 5.5A
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 35g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot