Mean Well RSDW20F-15 DC/DC converter 1.33A 20W 1 output 1pc

MPN
RSDW20F-15
Brand
Mean Well
EAN-13
4021087048286
Order Code
05-1559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £31.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well RSDW20F-15 is a DC/DC converter with a current rating of 1.33 A and a power output of 20 W. It has a single output and is designed for efficient direct current conversion and current rectification applications. This converter is ideal for use in industrial automation, communications, and other electronic systems requiring stable voltage regulation.
Output Voltage 15V DC
Power Rating 20000W
Output Current 1.33A
Connection Pins
Dim (L x W x H) 50.8 x 25.4 x 10.2 mm
Efficiency (max.) 90%
Height 10.2mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 50.8mm
Max. output current 1.33A
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 35g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot