Mean Well RSDW10H-12 DC/DC converter 835 mA 10 W 1 output

MPN
RSDW10H-12
Brand
Mean Well
EAN-13
4021087048330
Order Code
05-1554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well RSDW10H-12 is a DC/DC converter with one output, capable of delivering 835 mA and 10 W. It is used for converting direct current voltages in various electronic devices. This converter is ideal for applications requiring stable DC power with efficient energy conversion.
Output Voltage 12V DC
Power Rating 10W
Output Current 835mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 12.7 mm
Efficiency (max.) 87%
Height 12.7mm
Input Voltage Range 160V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 835mA
Maximum Operating Temperature +85°C
Minimum Input Volage 43V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 16g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot