Mean Well RSDW08G-15 DC/DC converter 530mA 8W single output module

MPN
RSDW08G-15
Brand
Mean Well
EAN-13
4021087048361
Order Code
05-1551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £13.31 £12.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well RSDW08G-15 is a DC/DC converter module with a current rating of 530 mA and a power output of 8 W. It features a single output, making it suitable for applications requiring efficient power conversion. Typical applications include industrial automation systems and telecommunications equipment where stable direct current voltage is needed.
Output Voltage 15V DC
Power Rating 8W
Output Current 530mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 86%
Height 10.2mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 530mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 8W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18.4g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot