Mean Well RSDW08G-12 DC/DC converter 666mA 8W single output module

MPN
RSDW08G-12
Brand
Mean Well
EAN-13
4021087048378
Order Code
05-1550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Mean Well RSDW08G-12 is a DC/DC converter module offering 666 mA at 8 W with a single output. This converter is suited for applications requiring efficient power conversion in printed circuit boards. Its robust design makes it ideal for industrial and telecommunications applications.
Output Voltage 12V DC
Power Rating 8W
Output Current 666mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 86%
Height 10.2mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 666mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 8W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18.4g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot