Mean Well RSDW08G-03 DC/DC converter 8W 2A single output module

MPN
RSDW08G-03
Brand
Mean Well
EAN-13
4021087048392
Order Code
05-1548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well RSDW08G-03 is a DC/DC converter module that delivers 2 A with a power output of 8 W. It features a single output and is suitable for direct current conversion applications. This converter is typically used in industrial and electronic devices for voltage regulation and power management.
Output Voltage 3.3V DC
Power Rating 8W
Output Current 2A
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 80%
Height 10.2mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 2A
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 8W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18.4g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot