Mean Well RSDW08F-12 DC/DC converter 666mA 8W 1-output module

MPN
RSDW08F-12
Brand
Mean Well
EAN-13
4021087048415
Order Code
05-1546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well RSDW08F-12 is a DC/DC converter module with a single output, providing 666 mA and 8 W power capacity. It is suitable for applications requiring voltage conversion in electronic systems where consistent direct current is needed. Typical uses include embedded systems, telecommunications, and industrial control circuits.
Output Voltage 12V DC
Power Rating 8W
Output Current 666mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 85%
Height 10.2mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 666mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 8W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18.4g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot