Mean Well RSDH-300-24 DC/DC Converter 300W 250-1500V to 24V 4KV

MPN
RSDH-300-24
Brand
Mean Well
EAN-13
4021087086769
Order Code
05-1543
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £83.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/06/2026

The Mean Well RSDH-300-24 is a DC/DC converter capable of converting a voltage range of 250-1500V to 24V, with a power output of 300W. It features a high isolation voltage of 4KV and utilises screw terminals for secure connections. This converter is suitable for industrial applications where reliable and efficient voltage conversion is needed.
Output Voltage 24V DC
Input Voltage Range 1500V DC
Power Rating 300 W
Output Current 12.5A
Connection Screw terminal
Dim (L x W x H) 237 x 100 x 41 mm
Height 41mm
Length 237mm
Max. output current 12.5A
Maximum Operating Temperature +80°C
Minimum Input Volage 250V DC
Operating temperature (min.) -40°C
Power 300W
Type DC/DC converter
Weight 1100g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot