Mean Well RSD-60L-12 dc/dc converter 24-72V DC input 12V/5A output 60W

MPN
RSD-60L-12
Brand
Mean Well
EAN-13
4021087042062
Order Code
05-1539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £37.73
5+ £36.62
10+ £35.48
25+ £33.98
50+ £32.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Mean Well RSD-60L-12 is a DC/DC converter designed to transform input voltages between 24 V DC and 72 V DC to an output of 12 V DC at 5 A, providing 60 W of power. It serves as a reliable power supply unit, vital for automotive and industrial applications requiring efficient voltage regulation. This converter is commonly used in car charging systems and other automotive settings where stable power conversion is essential.
Output Voltage [DC] 12V
Output Current 5A
Power Rating 60W
Number of Outputs 1
Input Voltage 18 - 72V
Connections Screw terminals
Dimensions (L x W x H) 120 x 60 x 25 mm
Efficiency 93%
Height 25mm
Length 120mm
Output Screw terminals
Output Voltage 12V DC
Type DC/DC converter
Weight 290g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot