Mean Well RSD-60G-24 DC/DC converter 60W 24V 2.5A wide input compact

MPN
RSD-60G-24
Brand
Mean Well
EAN-13
4021087042093
Order Code
05-1535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £48.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Mean Well RSD-60G-24 is a DC/DC converter designed for converting 12 V DC, 24 V DC, or 36 V DC inputs to a 24 V DC output at 2.5 A and 60 W. This robust power supply unit is suited for automotive applications like car chargers and automotive charging cables. It is an ideal choice for tasks requiring reliable DC voltage transformation and regulation.
Output Voltage [DC] 24V
Output Current 2.5A
Power Rating 60W
Number of Outputs 1
Input Voltage 9 -36V
Connections Screw terminals
Dimensions (L x W x H) 120 x 60 x 25 mm
Efficiency 90%
Height 25mm
Length 120mm
Output Screw terminals
Output Voltage 24V DC
Type DC/DC converter
Weight 290g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot