Mean Well RSD-30L-5 DC/DC converter 24-72V in 5V/6A out 30W compact design

MPN
RSD-30L-5
Brand
Mean Well
EAN-13
4021087042116
Order Code
05-1531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £27.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/11/2026

The Mean Well RSD-30L-5 is a DC/DC converter designed for railway, tram, or underground systems. It accepts input voltages from 24 V DC to 72 V DC and outputs 5 V DC at 6 A with a power rating of 30 W. This converter is suitable for in-vehicle applications, converting power to match specific power requirements.
Output Voltage [DC] 5V
Output Current 6A
Power Rating 30W
Number of Outputs 1
Input Voltage 18 - 72V
Dimensions (L x W x H) 113 x 60 x 25 mm
Efficiency 86%
Height 25mm
Length 113mm
Output Screw terminals
Output Voltage 5V DC
Type DC/DC converter
Weight 250g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot