Mean Well RSD-30L-12 RSD series DC/DC converter 24-72V DC to 12V DC 30W

MPN
RSD-30L-12
Brand
Mean Well
EAN-13
4021087042147
Order Code
05-1527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £32.03
5+ £31.05
10+ £30.11
25+ £28.80
50+ £27.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/11/2026

Mean Well's RSD-30L-12 is a DC/DC converter designed to handle an input range of 24 V to 72 V DC. It outputs 12 V DC at a maximum current of 2.5 A with a power rating of 30 W. Typical applications include use in railway systems, trams, and in-car automotive systems.
Output Voltage [DC] 12V
Output Current 2.5A
Power Rating 30W
Number of Outputs 1
Input Voltage 18 - 72V
Dimensions (L x W x H) 113 x 60 x 25 mm
Efficiency 90%
Height 25mm
Length 113mm
Output Screw terminals
Output Voltage 12V DC
Type DC/DC converter
Weight 250g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot