Mean Well RSD-30H-3.3 RSD series DC/DC converter 3.3V 19.8W wide input range

MPN
RSD-30H-3.3
Brand
Mean Well
EAN-13
4021087057561
Order Code
05-1525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.63
5+ £30.71
10+ £29.71
25+ £28.78
50+ £27.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/09/2026

The Mean Well RSD-30H-3.3 is a 3.3 V DC/DC converter with a 19.8 W power rating and PCB mount design. It features solder lugs for connectivity, ideal for printed circuit board power applications. Commonly used in industrial equipment, it ensures reliable power conversion with its robust construction.
Output Voltage 3.3V DC
Power Rating 30W
Output Current 6A
Connection Screw terminal
Dim (L x W x H) 113 x 60 x 25 mm
Height 25mm
Input Voltage Range 160V DC
Length 113mm
Maximum Operating Temperature +55°C
Minimum Input Volage 40V DC
Misc Attribute 2 open
Operating temperature (min.) -40°C
Power 19.8W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 250g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot