Mean Well RSD-30H-24 RSD converter 30W 24V DC 4:1 input 4000V isolation

MPN
RSD-30H-24
Brand
Mean Well
EAN-13
4021087057585
Order Code
05-1524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well RSD-30H-24 is a 24 V DC/DC converter with a 30 W output, suitable for PCB mounting. It features screw terminals and solder lugs for secure connections. This power supply unit is ideal for applications involving printed circuit boards and small electronic devices.
Output Voltage 24V DC
Power Rating 30W
Output Current 1.25A
Connection Screw terminal
Dim (L x W x H) 113 x 60 x 25 mm
Height 25mm
Input Voltage Range 160V DC
Length 113mm
Maximum Operating Temperature +55°C
Minimum Input Volage 40V DC
Misc Attribute 2 open
Operating temperature (min.) -40°C
Power 30W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 250g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot