Mean Well RSD-30H-12 RSD converter 12 V DC 30 W 4:1 input 4000V isolation

MPN
RSD-30H-12
Brand
Mean Well
EAN-13
4021087057608
Order Code
05-1523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.68
5+ £30.68
10+ £29.77
25+ £28.77
50+ £27.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well RSD-30H-12 is a DC/DC converter with a 12 V DC output and 30 W power rating. It features screw terminals for secure PCB mounting with solder lugs, making it ideal for PCB equipping. This converter is typically used for applications requiring reliable power supply on printed circuit boards.
Output Voltage 12V DC
Power Rating 30W
Output Current 2.5A
Connection Screw terminal
Dim (L x W x H) 113 x 60 x 25 mm
Height 25mm
Input Voltage Range 160V DC
Length 113mm
Maximum Operating Temperature +55°C
Minimum Input Volage 40V DC
Misc Attribute 2 open
Operating temperature (min.) -40°C
Power 30W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 250g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot