Mean Well RSD-300F-5 rsd series DC/DC converter 210W 4000VDC ISO 93% eff

MPN
RSD-300F-5
Brand
Mean Well
EAN-13
4021087057622
Order Code
05-1518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £129.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well RSD-300F-5 is a DC/DC converter with a power rating of 210 W, designed for efficient conversion of direct current. It features screw terminals for easy installation and secure connections. Typically used in industrial applications, it provides reliable power management in systems requiring consistent voltage regulation.
Output Voltage 5V DC
Power Rating 300 W
Output Current 42A
Connection Screw terminal
Dim (L x W x H) 216 x 96.5 x 40 mm
Height 40mm
Input Voltage Range 93.6V DC
Length 216mm
Maximum Operating Temperature +55°C
Minimum Input Volage 50.4V DC
Operating temperature (min.) -40°C
Power 210W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 1190g
Width 96.5mm

Reviews

Be the first to submit a review

Trustpilot