Mean Well RSD-300E-5 RSD series DC/DC converter 210W 4000VDC isolation

MPN
RSD-300E-5
Brand
Mean Well
EAN-13
4021087057707
Order Code
05-1514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £140.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well RSD-300E-5 is a 210 W DC/DC converter with screw terminals and is designed for reliable current rectification. It features a robust voltage output, making it suitable for industrial and automotive applications. This component efficiently converts direct current in demanding environments.
Output Voltage 5V DC
Power Rating 300 W
Output Current 42A
Connection Screw terminal
Dim (L x W x H) 216 x 96.5 x 40 mm
Height 40mm
Input Voltage Range 46.8V DC
Length 216mm
Maximum Operating Temperature +55°C
Minimum Input Volage 25.2V DC
Operating temperature (min.) -40°C
Power 210W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 1190g
Width 96.5mm

Reviews

Be the first to submit a review

Trustpilot