Mean Well RSD-300E-12 RSD 300W DC/DC converter 2:1 input 4000V isolation

MPN
RSD-300E-12
Brand
Mean Well
EAN-13
4021087057745
Order Code
05-1512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £117.28
5+ £113.77
10+ £113.13
25+ £112.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The Mean Well RSD-300E-12 is a 300 W DC/DC converter designed for high-efficiency power conversion applications. It features screw terminal connections and delivers reliable performance in industrial and communication systems. With its robust build, this converter is ideal for environments requiring stable and efficient direct current conversion.
Output Voltage 12V DC
Power Rating 300 W
Output Current 25A
Connection Screw terminal
Dim (L x W x H) 216 x 96.5 x 40 mm
Height 40mm
Input Voltage Range 46.8V DC
Length 216mm
Maximum Operating Temperature +55°C
Minimum Input Volage 25.2V DC
Operating temperature (min.) -40°C
Power 300W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 1190g
Width 96.5mm

Reviews

Be the first to submit a review

Trustpilot