Mean Well RSD-300D-5 RSD series DC/DC converter 300W 2:1 input range

MPN
RSD-300D-5
Brand
Mean Well
EAN-13
4021087057769
Order Code
05-1511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £129.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well RSD-300D-5 is a DC/DC converter with a power rating of 210 W, featuring a screw terminal connection. It provides a robust solution for converting direct current sources, suitable for various industrial applications requiring reliable power conversion. The device is typically used in systems that need stable voltage regulation across diverse load conditions.
Output Voltage 5V DC
Power Rating 300 W
Output Current 42A
Connection Screw terminal
Dim (L x W x H) 216 x 96.5 x 40 mm
Height 40mm
Input Voltage Range 143V DC
Length 216mm
Maximum Operating Temperature +55°C
Minimum Input Volage 67.2V DC
Operating temperature (min.) -40°C
Power 210W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 1190g
Width 96.5mm

Reviews

Be the first to submit a review

Trustpilot