Mean Well RS-75-15 SMPSU 75W Universal input robust protection features

MPN
RS-75-15
Brand
Mean Well
EAN-13
4021087014465
Order Code
05-1506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £27.79
5+ £27.08
10+ £26.39
25+ £25.71
50+ £23.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Mean Well RS-75-15 is a Switched-Mode Power Supply Unit (SMPSU) with a power output of 75 watts. Designed for PCB mounting, this unit features screw terminals and solder lugs for easy installation. It is typically used in electronic devices requiring reliable power conversion with stable voltage and current.
Output Voltage [DC] 15V
Output Current 5 A
Power Rating 75W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 129 x 98 x 38 mm
Height 38mm
Length 129mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 15 V/DC
Type SMPSU
Weight 466.67g
Width 98mm

Reviews

Be the first to submit a review

Trustpilot