Mean Well RS-50-24 SMPSU 24V 2.2A 52W Enclosed Case Universal Input

MPN
RS-50-24
Brand
Mean Well
EAN-13
4021087014519
Order Code
05-1503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £14.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

The Mean Well RS-50-24 is a printed circuit board power supply unit (PCB PSU) that delivers 24 V DC and 2.2 A, with a total power output of 52 W. It features a switch-mode power supply unit (SMPSU) design with solder lugs and screw terminals for easy installation. This PSU is ideal for industrial automation, control systems, and other applications requiring reliable and efficient power conversion.
Output Voltage [DC] 24V
Output Current 2.2A
Power Rating 52W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 99 x 97 x 36 mm
Height 36mm
Length 99mm
Max. output current 2.2A
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
No. of outputs 1
Output current (max.) - rounded 2.2A
Output Voltage 24V DC
Output voltage (max.) 24V DC
Power 52W
Product Type SMPSU
Type SMPSU
Weight 411.11g
Width 97mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot