Mean Well RS-35-24 power supply 24V 1.5A 36W enclosed long-life form

Image Representative of Range

Mean Well RS-35-24 power supply 24V 1.5A 36W enclosed long-life form

MPN
RS-35-24
Brand
Mean Well
EAN-13
4021087014588
Order Code
05-1499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £14.65
5+ £14.23
10+ £13.78
25+ £13.35
50+ £12.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well RS-35-24 SMPSU is a 24 V DC, 1.5 A, 36 W power supply unit with screw terminals. This printed circuit board (PCB) mount power supply is ideal for various electronic applications requiring stable DC voltage. It is suitable for industrial automation, telecommunications, and other equipment requiring compact and efficient power solutions.
Output Voltage [DC] 24V
Output Current 1.5A
Power Rating 36W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 99 x 82 x 35 mm
Height 35mm
Length 99mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Output Voltage 24V DC
Type SMPSU
Weight 300.00g
Width 82mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot