Mean Well RS-25-15 SMPSU 15V DC 1.7A 25W enclosed universal input protected

Image Representative of Range

Mean Well RS-25-15 SMPSU 15V DC 1.7A 25W enclosed universal input protected

MPN
RS-25-15
Brand
Mean Well
EAN-13
4021087014656
Order Code
05-1494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £14.23
5+ £13.89
10+ £13.53
25+ £13.15
50+ £12.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well RS-25-15 is a switched-mode power supply unit that delivers 15 V DC at 1.7 A, providing a total power output of 25 W. It features screw terminals and is designed for PCB mounting with solder lugs, making it suitable for various electronic projects and industrial applications. Typical uses include powering LED lights, embedded systems, and other small electronic devices requiring stable DC voltage.
Output Voltage [DC] 15V
Output Current 1.7A
Power Rating 25W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 79 x 51 x 28 mm
Height 28mm
Length 79mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Output Voltage 15V DC
Type SMPSU
Weight 200.00g
Width 51mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot