Mean Well RS-150-48 SMPSU 48V DC 3.3A 158W enclosed case screw terminals

Image Representative of Range

Mean Well RS-150-48 SMPSU 48V DC 3.3A 158W enclosed case screw terminals

MPN
RS-150-48
Brand
Mean Well
EAN-13
4021087014687
Order Code
05-1486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £24.31
5+ £23.58
10+ £22.88
25+ £22.13
50+ £21.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well RS-150-48 SMPSU is a switched-mode power supply unit delivering 48 V DC at 3.3 A with a total output power of 158 W. This PCB mount power supply features screw terminals and is suitable for a range of applications, including industrial equipment and automation systems. Its reliable performance and compact design make it ideal for use in various electronic and electromechanical projects.
Output Voltage [DC] 48V
Output Current 3.3A
Power Rating 158W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 199 x 98 x 38 mm
Height 38mm
Length 199mm
Minimum Input Volage 88V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Output Voltage 48V DC
Type SMPSU
Weight 700.00g
Width 98mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot