Mean Well RS-150-24 SMPSU 24V DC 6.5A 156W Enclosed case overload protect

Image Representative of Range

Mean Well RS-150-24 SMPSU 24V DC 6.5A 156W Enclosed case overload protect

MPN
RS-150-24
Brand
Mean Well
EAN-13
4021087014700
Order Code
05-1485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £44.57
5+ £43.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

The Mean Well RS-150-24 is a switch-mode power supply unit (SMPSU) delivering 24 V DC at 6.5 A with a total power output of 156 W. It features screw terminals for secure electrical connections and is suitable for printed circuit board (PCB) mounting. Typical applications include industrial automation equipment and instrumentation systems.
Output Voltage [DC] 24V
Output Current 6.5A
Power Rating 156W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 199 x 98 x 38 mm
Height 38mm
Length 199mm
Max. output current 6.5A
Minimum Input Volage 88V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
No. of outputs 1
Output current (max.) - rounded 6.5A
Output Voltage 24V DC
Output voltage (max.) 24V DC
Power 156W
Product Type SMPSU
Type SMPSU
Weight 700.00g
Width 98mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot