Mean Well RS-15-5 SMPSU 5V 3A 15W Universal input overload protection

Image Representative of Range

Mean Well RS-15-5 SMPSU 5V 3A 15W Universal input overload protection

MPN
RS-15-5
Brand
Mean Well
EAN-13
4021087014731
Order Code
05-1492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.86
5+ £8.58
10+ £8.32
25+ £8.07
50+ £7.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 220 in stock

The Mean Well RS-15-5 is a compact printed circuit board power supply unit offering a 5 V DC output at 3 A with a power rating of 15 W. This SMPSU is equipped with screw terminals for easy installation and is ideal for use in industrial electronics and automation systems. Its reliable performance and compact size make it suitable for a variety of PCB mounting applications.
Output Voltage [DC] 5V
Output Current 3A
Power Rating 15W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 62.5 x 51 x 28 mm
Height 28mm
Length 62.5mm
Max. output current 3A
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
No. of outputs 1
Output current (max.) - rounded 3A
Output Voltage 5V DC
Output voltage (max.) 5V DC
Power 15W
Product Type SMPSU
Type SMPSU
Weight 129.63g
Width 51mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot