Mean Well RS-15-33 SMPSU Enclosed case 9.9W universal input auto recovery

Image Representative of Range

Mean Well RS-15-33 SMPSU Enclosed case 9.9W universal input auto recovery

MPN
RS-15-3.3
Brand
Mean Well
EAN-13
4021087014755
Order Code
05-1491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.99
5+ £9.69
10+ £9.39
25+ £9.08
50+ £8.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

The Mean Well RS-15-3.3 SMPSU is a printed circuit board power supply unit offering 9.9 W of output power. It features a 3.3 V output voltage, suitable for low-voltage applications requiring high reliability. Typical applications include industrial automation, control systems, and other PCB-mount electronics where a compact and efficient power solution is needed.
Output Voltage [DC] 3.3V
Output Current 3 A
Power Rating 9.9W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 62.5 x 51 x 28 mm
Height 28mm
Length 62.5mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
No. of Inputs 1
No. of outputs 1
Number of Inputs 1
Output current (details) 3 A
Output Voltage 3.3 V/DC
Power 9.9W
Product Type SMPSU
Type SMPSU
Weight 129.63g
Width 51mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot