Mean Well RS-15-15 SMPSU 15V 1A 15W Enclosed overload protection

Image Representative of Range

Mean Well RS-15-15 SMPSU 15V 1A 15W Enclosed overload protection

MPN
RS-15-15
Brand
Mean Well
EAN-13
4021087014779
Order Code
05-1489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.91
5+ £11.62
10+ £11.32
25+ £11.04
50+ £10.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Mean Well's RS-15-15 is a switch mode power supply unit (SMPSU) offering a 15 V DC output with a current rating of 1 A and a power output of 15 W. It is designed for PCB mounting and features screw terminals for easy installation. Typical applications include powering electronic devices and components in industrial and commercial settings.
Output Voltage [DC] 15V
Output Current 1A
Power Rating 15W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 62.5 x 51 x 28 mm
Height 28mm
Length 62.5mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Output Voltage 15V DC
Type SMPSU
Weight 129.63g
Width 51mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot