Mean Well RPT-75B SMPSU 5V DC 8A 72W single output power supply

MPN
RPT-75B
Brand
Mean Well
EAN-13
4021087048453
Order Code
05-1480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well RPT-75B is a switched-mode power supply unit designed for PCB mounting, featuring a 5 V DC output with an 8 A current capacity and a 72 W power rating. Equipped with pin strips for nylon crimp connectors, it provides reliable electrical connections using solder lugs. Typical applications include powering small electronic circuits and systems directly from a PCB.
Type SMPSU
Nominal value output current 1 0.1A
Number of Outputs 3
Power Rating 72W
Depth 127mm
Dimensions (L x W x H) 127 x 76.2 x 31mm
Height 31mm
Max. output current 1 8A
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 521200h
Nominal value output voltage 1 [DC] -12V
Number of Inputs 1
PFC No
Type of electric connection Pin strip for nylon crimp connectors
Weight 250g
Width 76.2mm

Reviews

Be the first to submit a review

Trustpilot