Mean Well RPS-500-48-C SMPSU 48V DC 6.5A 312W Power Supply Unit

MPN
RPS-500-48-C
Brand
Mean Well
EAN-13
4021087052085
Order Code
05-1472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £100.32
5+ £94.81
10+ £90.31
25+ £85.27
50+ £82.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

Mean Well manufactures the RPS-500-48-C, a switch mode power supply unit (SMPSU) with a voltage output of 48 V DC and a current rating of 6.5 A, delivering 312 W of power. This PCB-mounted power supply includes solder lugs for secure connection, making it suitable for circuit board equipping. Typical applications include industrial equipment and electronic devices requiring reliable and efficient power conversion.
Type SMPSU
Nominal value output current 1 6.5A
Number of Outputs 1
Power Rating 312W
1st secondary output voltage 48V
2nd secondary output voltage 48V
3rd secondary output voltage 48V
Depth 130mm
Dimensions (L x W x H) 130 x 86 x 43mm
Height 43mm
Max. output current 1 6.5A
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 194100h
Nominal value output voltage 1 [DC] 48V
Nominal value output voltage 2 48V
Nominal value output voltage 3 48V
Number of Inputs 1
Output voltage stabilized 48V
PFC Yes
Rated supply voltage AC 50 Hz 48V
Rated supply voltage AC 60 Hz 48V
Rated supply voltage DC 48V
Type of electric connection Pin strip for nylon crimp connectors
Voltage type (supply voltage) 48V
Weight 540g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot