Mean Well RPS-45-24 SMPSU 24V DC 2.1A 45.6W 1 pc

MPN
RPS-45-24
Brand
Mean Well
EAN-13
4021087033824
Order Code
05-1469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.82
5+ £13.44
10+ £12.98
25+ £12.57
50+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The Mean Well RPS-45-24 is a printed circuit board power supply unit (PCB PSU) with a voltage rating of 24 V DC and a current rating of 2.1 A, delivering 45.6 W of power. It features a compact design with solder lugs and is suitable for PCB mounting, making it ideal for a wide range of electronic applications. Typical applications include industrial equipment, telecommunications, and consumer electronics.
Type SMPSU
Nominal value output current 1 2.1A
Number of Outputs 1
Power Rating 45.6W
Depth 76.2mm
Dimensions (L x W x H) 76.2 x 50.8 x 24mm
Height 24mm
Max. output current 1 2.1A
Maximum input voltage [AC] 264V
Maximum Temperature +70°C
Min. temperature -30°C
Minimum Input Voltage [AC] 80V
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 726200h
Nominal value output voltage 1 [DC] 24V
Number of Inputs 1
PFC No
PSU features Adjustable voltage output
Rated supply voltage AC 50 Hz 24V
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Type of electric connection Pin strip for nylon crimp connectors
Voltage type (supply voltage) 24V
Weight 110g
Width 50.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot