Mean Well RPS-400-24 SMPSU 24V DC 16.7A 400.8W medical grade power supply

MPN
RPS-400-24
Brand
Mean Well
EAN-13
4021087034005
Order Code
05-1464
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £93.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/07/2026

The Mean Well RPS-400-24 is a printed circuit board power supply unit that provides a 24 V DC output with a current rating of 16.7 A and a power output of 400.8 W. This PSU is suitable for PCB mount applications and is equipped with solder lugs for easy installation. It is commonly used in industrial and commercial equipment requiring reliable and efficient power supply solutions.
Type SMPSU
Output Voltage 24V DC
Output Current 16.7A
Number of Outputs 1
Power Rating 400 W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 127 x 76.2 x 35 mm
Height 35mm
Length 127mm
Max. output current 16.7A
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 194100h
Number of Inputs 1
PFC Yes
Weight 390g
Width 76.2mm

Reviews

Be the first to submit a review

Trustpilot