Mean Well RPS-400-12-SF power supply 12V 33.3A 399.6W medical grade

MPN
RPS-400-12-SF
Brand
Mean Well
EAN-13
4021087034067
Order Code
05-1463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £104.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The Mean Well RPS-400-12-SF is a printed circuit board switch-mode power supply unit rated at 12 V and 33.3 A, delivering up to 399.6 W. This PSU features solder lugs suitable for PCB mounts, offering easy integration into various electronic applications. Ideal for medical, industrial, and communication equipment, it provides reliable power with a compact design tailored for efficient circuit board equipping.
Output Voltage [DC] 12V
Output Current 33.3A
Number of Outputs 1
Input Voltage 180-264VAC
Connection Pin strip for nylon crimp connectors
Dimensions (L x W x H) 151 x 86.6 x 43 mm
Height 43mm
Length 151mm
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 194100h
Output Voltage 12V DC
PFC Yes
Type SMPSU
Weight 640g
Width 86.6mm

Reviews

Be the first to submit a review

Trustpilot