Mean Well RPS-400-12-C SMPSU medical compliant 399.6W low leakage

MPN
RPS-400-12-C
Brand
Mean Well
EAN-13
4021087034074
Order Code
05-1462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £91.38
5+ £79.92
10+ £74.24
25+ £71.88
50+ £69.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The Mean Well RPS-400-12-C is a printed circuit board power supply unit with a 12 V output and 33.3 A current rating, providing a total power output of 399.6 W. It is designed as an SMPSU with solder lugs, suitable for mounting on a PCB. This power supply unit is typically used in industrial and electronic applications where efficient power conversion and reliable performance are required.
Output Voltage [DC] 12V
Output Current 33.3A
Number of Outputs 1
Input Voltage 180-264VAC
Connection Pin strip for nylon crimp connectors
Dimensions (L x W x H) 130 x 86.6 x 43 mm
Height 43mm
Length 130mm
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 194100h
Output Voltage 12V DC
PFC Yes
Type SMPSU
Weight 510g
Width 86.6mm

Reviews

Be the first to submit a review

Trustpilot