Mean Well RPS-300 Medical SMPSU 12V 25A 300W low leakage energy-saving

MPN
RPS-300-12-C
Brand
Mean Well
EAN-13
4021087036238
Order Code
05-1458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £67.38
5+ £65.38
10+ £63.35
25+ £61.35
50+ £59.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The Mean Well RPS-300-12-C is a printed circuit board power supply unit providing 12 V output with a current rating of 25 A, delivering up to 300 W. This switch-mode power supply unit (SMPSU) is equipped with solder lugs for easy PCB mounting. It is typically used in industrial applications requiring reliable, efficient power conversion on circuit boards.
Output Voltage [DC] 12V
Output Current 25A
Number of Outputs 1
Input Voltage 180-264VAC
Connection Pin strip for nylon crimp connectors
Dimensions (L x W x H) 130 x 86 x 43 mm
Height 43mm
Length 130mm
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 160000h
Output Voltage 12V DC
PFC Yes
Type SMPSU
Weight 563g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot