Mean Well RPS-300 24-C smpsu 300W 24V 12.5A Medical Safety Approved

MPN
RPS-300-24-C
Brand
Mean Well
EAN-13
4021087036214
Order Code
05-1459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £63.78
5+ £61.89
10+ £59.98
25+ £59.64
50+ £59.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The Mean Well RPS-300-24-C is a printed circuit board power supply unit rated at 24 V and 12.5 A with a power output of 200 W, suitable for PCB mount and solder lugs applications. It is commonly used in medical equipment due to its compact size and reliable performance. The unit features a switching power supply design, making it efficient for a wide range of electronic devices.
Output Voltage [DC] 24V
Output Current 12.5A
Number of Outputs 1
Input Voltage 180-264VAC
Connection Pin strip for nylon crimp connectors
Dimensions (L x W x H) 130 x 86 x 43 mm
Height 43mm
Length 130mm
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 160000h
Output Voltage 24V DC
PFC Yes
Type SMPSU
Weight 563g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot