Mean Well RPS-200-48 Series SMPSU 48V DC 4.2A 201.6W medical-grade

MPN
RPS-200-48
Brand
Mean Well
EAN-13
4021087034173
Order Code
05-1457
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £52.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/08/2026

The Mean Well RPS-200-48 SMPSU is a 48 V DC power supply unit by Mean Well, providing a current rating of 4.2 A and a power output of 201.6 W. It is a printed circuit board (PCB) mounted power supply with solder lugs, suitable for equipping PCBs where efficient power conversion is needed. Typical applications include industrial electronics and automation systems requiring reliable DC power supply options.
Type SMPSU
Output Voltage 48V DC
Output Current 4.2A
Number of Outputs 1
Power Rating 200W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 101.6 x 50.8 x 29 mm
Height 29mm
Length 101.6mm
Max. output current 4.2A
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 500200h
Number of Inputs 1
PFC No
Weight 190g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot