Mean Well RPS-120S-48 Series SMPSU 48V DC 2.5A 120W 1 pc

MPN
RPS-120S-48
Brand
Mean Well
EAN-13
4021087052177
Order Code
05-1453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.35
5+ £31.52
10+ £30.04
25+ £28.38
50+ £26.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

Mean Well's RPS-120S-48 is a 48 V DC SMPSU that delivers 2.5 A with a total power output of 120 W. It is designed for mounting on a printed circuit board and features solder lugs for easy connectivity. This power supply unit is commonly used in various electronic applications requiring reliable power management on a circuit board.
Type SMPSU
Nominal value output current 1 2.5A
Number of Outputs 1
Power Rating 120W
Depth 76.2mm
Dimensions (L x W x H) 76.2 x 50.8 x 28mm
Height 28mm
Max. output current 1 2.5A
Maximum Temperature +85°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 468000h
Nominal value output voltage 1 [DC] 48V
Number of Inputs 1
PFC Yes
Type of electric connection Pin strip for nylon crimp connectors
Weight 130g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot