Mean Well RPS-120-24 SMPSU 24V DC 5A 120W Output Power Supply

MPN
RPS-120-24
Brand
Mean Well
EAN-13
4021087034319
Order Code
05-1448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Mean Well RPS-120-24 SMPSU is a switch mode power supply unit delivering 24 V DC at a current of 5 A, with a total power output of 120 W. It is designed for PCB mounting with solder lugs, ideal for applications requiring reliable power from compact circuit board installations. Typical applications include industrial equipment and automation systems where efficient power conversion is essential.
Type SMPSU
Nominal value output current 1 5A
Number of Outputs 1
Power Rating 120W
Depth 101.6mm
Dimensions (L x W x H) 101.6 x 50.8 x 29mm
Height 29mm
Max. output current 1 5A
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 653500h
Nominal value output voltage 1 [DC] 24V
Number of Inputs 1
PFC No
Type of electric connection Pin strip for nylon crimp connectors
Weight 150g
Width 50.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot