Mean Well RPD-75B SMPSU 5V DC 6.8A 73W 1 pc

MPN
RPD-75B
Brand
Mean Well
EAN-13
4021087048507
Order Code
05-1445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well RPD-75B is a printed circuit board power supply unit with a voltage rating of 5 V DC and a current rating of 6.8 A. It is designed for equipping onto PCBs with solder lugs, making it suitable for various electronic applications. This SMPSU is ideal for use in industrial and consumer electronics where reliable power conversion is needed.
Type SMPSU
Nominal value output current 1 0.2A
Number of Outputs 2
Power Rating 73W
Depth 127mm
Dimensions (L x W x H) 127 x 76.2 x 31mm
Height 31mm
Max. output current 1 6.8A
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 569900h
Nominal value output voltage 1 [DC] 24V
Number of Inputs 1
PFC No
Rated supply voltage AC 50 Hz 5V
Rated supply voltage AC 60 Hz 5V
Rated supply voltage DC 5V
Type of electric connection Pin strip for nylon crimp connectors
Voltage type (supply voltage) 5V
Weight 250g
Width 76.2mm

Reviews

Be the first to submit a review

Trustpilot