Mean Well RPD-75A SMPSU 71W 5V DC 9.5A Compact Power Supply

MPN
RPD-75A
Brand
Mean Well
EAN-13
4021087048514
Order Code
05-1444
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.53
5+ £34.64
10+ £33.75
25+ £32.87
50+ £30.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/08/2026

The Mean Well RPD-75A is a PCB-mounted switch-mode power supply unit (SMPSU), offering a 5 V DC output at 9.5 A with a total power of 71 W. It is designed with solder lugs for easy PCB mounting and integration into electronic circuits. This power supply is typically used in industrial, telecommunications, and consumer electronics applications where reliable and efficient DC power output is required.
Type SMPSU
Output Voltage 12V DC
Output Current 0.3A
Number of Outputs 2
Power Rating 71W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 127 x 76.2 x 31 mm
Height 31mm
Length 127mm
Max. output current 9.5A
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 569900h
Number of Inputs 1
PFC No
Weight 250g
Width 76.2mm

Reviews

Be the first to submit a review

Trustpilot