Mean Well RDDW20G-15 DC/DC converter 20W 666mA 2 outputs 1pc

MPN
RDDW20G-15
Brand
Mean Well
EAN-13
4021087048569
Order Code
05-1438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £28.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well RDDW20G-15 is a DC/DC converter with a power output of 20 watts and supports dual outputs, delivering a current of 666 mA. It is designed for efficient current rectification in various electronic applications. This component is ideal for use in systems requiring reliable power conversion with specific voltage and current outputs.
Output Voltage 15V DC
Power Rating 20W
Output Current 666mA
Connection Pins
Dim (L x W x H) 50.8 x 25.4 x 10.2 mm
Efficiency (max.) 88%
Height 10.2mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 50.8mm
Max. output current 666mA
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 35g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot